Part Details for NT08104F3435B1F by Eaton Bussmann
Overview of NT08104F3435B1F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT08104F3435B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4343
|
Newark | Ntc Thermistor, 10Kohm, 0805, Zero Power Resistance At 25°C:10Kohm, Product Range:Nt Series, Thermistor Mounting:Smd, Beta Value (K):3435K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Eaton Bussmann NT08104F3435B1F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 | Buy Now |
DISTI #
283-NT08104F3435B1FCT-ND
|
DigiKey | NTC 0805 10K 1% 3435 B 1% Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2303 In Stock |
|
$0.0865 / $0.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0810 / $0.1150 | Buy Now |
DISTI #
000000000006421846
|
Sager | NTC Thermistors 0805 PCB SMD NTC, 10 k ohm, 3435 B Min Qty: 4000 | 0 |
|
$0.0870 / $0.0920 | Buy Now |