Part Details for NT08104J3435B1F by Eaton Bussmann
Overview of NT08104J3435B1F by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT08104J3435B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4352
|
Newark | Ntc Thermistor, 10Kohm, 0805, Zero Power Resistance At 25°C:10Kohm, Product Range:Nt Series, Thermistor Mounting:Smd, Beta Value (K):3435K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Eaton Bussmann NT08104J3435B1F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1330 | Buy Now |
DISTI #
283-NT08104J3435B1FTR-ND
|
DigiKey | NTC 0805 10K 5% 3435 B 1% Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1009 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0700 / $0.1000 | Buy Now |