Part Details for NT08223F3380B1F by Eaton Bussmann
Overview of NT08223F3380B1F by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT08223F3380B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3536
|
Newark | Ntc Thermistor, 2.2Kohm, 0805 Rohs Compliant: Yes |Eaton Bussmann NT08223F3380B1F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2460 |
|
$0.1670 / $0.1930 | Buy Now |
DISTI #
32AK4379
|
Newark | Ntc Thermistor, 2.2Kohm, 0805, Zero Power Resistance At 25°C:2.2Kohm, Product Range:Nt Series, Thermistor Mounting:Smd, Beta Value (K):3380K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Eaton Bussmann NT08223F3380B1F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 | Buy Now |
DISTI #
283-NT08223F3380B1FCT-ND
|
DigiKey | NTC 0805 2.2K 1% 3380 B 1% Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2710 In Stock |
|
$0.0700 / $0.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0700 / $0.1000 | Buy Now |
DISTI #
000000000006421882
|
Sager | NTC Thermistors 0805 PCB SMD NTC, 2.2 k ohm, 3380 B | 0 |
|
Buy Now |