Part Details for NT08565J4050B1F by Eaton Bussmann
Overview of NT08565J4050B1F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT08565J4050B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4436
|
Newark | Ntc Thermistor, 560Kohm, 0805, Zero Power Resistance At 25°C:560Kohm, Product Range:Nt Series, Thermistor Mounting:Smd, Beta Value (K):4050K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Eaton Bussmann NT08565J4050B1F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1460 | Buy Now |
DISTI #
283-NT08565J4050B1FTR-ND
|
DigiKey | NTC 0805 560K 5% 4050 B 1% Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1110 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0770 / $0.1100 | Buy Now | |
DISTI #
000000000006421939
|
Sager | NTC Thermistors 0805 PCB SMD NTC, 560 k ohm, 4050 B | 0 |
|
Buy Now |