Part Details for NT6881 by Sino Wealth Electronic Ltd
Overview of NT6881 by Sino Wealth Electronic Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NT6881
NT6881 CAD Models
NT6881 Part Data Attributes
|
NT6881
Sino Wealth Electronic Ltd
Buy Now
Datasheet
|
Compare Parts:
NT6881
Sino Wealth Electronic Ltd
Microcontroller, 8-Bit, MROM, 6502 CPU, 6.03MHz, CMOS, PDIP40
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINO WEALTH ELECTRONIC LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 6502 | |
JESD-30 Code | R-PDIP-T40 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 6144 | |
ROM Programmability | MROM | |
Speed | 6.03 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |