-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-NT732ATTD103J350
|
Mouser Electronics | NTC Thermistors 10K OHM 5% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
NT732ATTD103J3500J
|
TTI | NTC Thermistors 10K OHM 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2780 / $0.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NT732ATTD103J3500J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NT732ATTD103J3500J
KOA Speer Electronics Inc
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | KOA Speer | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.005 W | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3500 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NT732ATTD103J3500J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT732ATTD103J3500J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT732ATBK333K3800J | NTC Thermistor, 33000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | NT732ATTD103J3500J vs NT732ATBK333K3800J |
NT731JLBK103K3700H | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603 | KOA Speer Electronics Inc | NT732ATTD103J3500J vs NT731JLBK103K3700H |
NT732BLBK332K3500K | NTC Thermistor, 3300ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | NT732ATTD103J3500J vs NT732BLBK332K3500K |
NT732ALBK103J4100H | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NT732ATTD103J3500J vs NT732ALBK103J4100H |
NT732ALTD103L3500J | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NT732ATTD103J3500J vs NT732ALTD103L3500J |
NT732ATBK223L3800J | NTC Thermistor, 22000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | NT732ATTD103J3500J vs NT732ATBK223L3800J |
NT732BTBK333K3800J | NTC Thermistor, 33000ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | NT732ATTD103J3500J vs NT732BTBK333K3800J |
NT732ALBK303L3800J | NTC Thermistor, 30000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NT732ATTD103J3500J vs NT732ALBK303L3800J |
NT732ATBK104J3800J | NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | NT732ATTD103J3500J vs NT732ATBK104J3800J |
NT732BLBK473J3800J | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | NT732ATTD103J3500J vs NT732BLBK473J3800J |