-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Gate ESD Protection Small Signal MOSFET 30V, 154mA, 7Ω, SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7031
|
Newark | Mosfet, N-Ch, 30V, 0.154A, Sot-416, Transistor Polarity:N Channel, Continuous Drain Current Id:154Ma, Drain Source Voltage Vds:30V, On Resistance Rds(On):1.4Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Power Rohs Compliant: Yes |Onsemi NTA7002NT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30460 |
|
$0.0850 / $0.3500 | Buy Now |
DISTI #
10N9709
|
Newark | N Channel Mosfet, 30V, 154Ma, Sc-75, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:154Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Onsemi NTA7002NT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18984 |
|
$0.0790 / $0.3450 | Buy Now |
DISTI #
69AK4511
|
Newark | Nfet Sc75 30V 154Ma 7Ohm, Transistor Polarity:N Channel, Continuous Drain Current Id:154Ma, Drain Source Voltage Vds:30V, On Resistance Rds(On):1.4Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Power Dissipation Rohs Compliant: Yes |Onsemi NTA7002NT1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0490 / $0.0660 | Buy Now |
DISTI #
26K5085
|
Newark | N Channel Mosfet, 30V, 154Ma, Sc-75, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:154Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:300Mw Rohs Compliant: Yes |Onsemi NTA7002NT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0570 | Buy Now |
DISTI #
NTA7002NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 154MA SC75 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
259672 In Stock |
|
$0.0336 / $0.3400 | Buy Now |
DISTI #
NTA7002NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 0.154A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NTA7002NT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 17000 |
|
$0.0162 / $0.0194 | Buy Now |
DISTI #
10N9709
|
Avnet Americas | Trans MOSFET N-CH 30V 0.154A 3-Pin SOT-416 T/R - Product that comes on tape, but is not reeled (Alt: 10N9709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 18984 Partner Stock |
|
$0.0900 / $0.3130 | Buy Now |
DISTI #
863-NTA7002NT1G
|
Mouser Electronics | MOSFET 30V 154mA N-Channel RoHS: Compliant | 294386 |
|
$0.0370 / $0.3300 | Buy Now |
DISTI #
70100693
|
RS | MOSFET, N-Ch, VDSS 30V, RDS(ON) 1.4 Ohms, ID 154mA, SC-75/SOT-416, PD 300mW | ON Semiconductor NTA7002NT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0580 / $0.0690 | RFQ |
|
Future Electronics | Single N-Channel 30 V 7.5 Ohm 300 mW Silicon Surface Mount Mosfet - SC-75-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 192000Reel |
|
$0.0330 / $0.0384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTA7002NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTA7002NT1G
onsemi
Single N-Channel Gate ESD Protection Small Signal MOSFET 30V, 154mA, 7Ω, SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.154 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTA7002NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTA7002NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVA7002NT1G | Single N-Channel Gate ESD Protection Small Signal MOSFET 30V, 154mA, 7Ω, SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | NTA7002NT1G vs NVA7002NT1G |
NTA7002NT1 | 154mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 463-01, SC-75, 3 PIN | onsemi | NTA7002NT1G vs NTA7002NT1 |