Part Details for NTC 5D-7 by Shenzhen Ruilongyuan Electronics
Overview of NTC 5D-7 by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4081EDD#PBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 | |
LTC4081EDD#TRPBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 |
Price & Stock for NTC 5D-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5 2A PluginP5mm NTC Thermistors ROHS | 66060 |
|
$0.0175 / $0.0339 | Buy Now |