NTC04024KG102HT
VENKEL LTD
Description: NTC Thermistor,

Overview of NTC04024KG102HT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTC04024KG102HT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # NTC04024KG102HT
Venkel Ltd. NTC Chip Thermsistor, 0402, 4K, �2% Beta, 1K, �3% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Reel 0
Buy Now

CAD Models for NTC04024KG102HT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTC04024KG102HT by VENKEL LTD

NTC04024KG102HT
VENKEL LTD
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Resistor Type
NTC THERMISTOR
Want to compare parts?
  1. NTC04024KG102HT
    VENKEL LTD
    NTC Thermistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTC04024KG102HT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTC04024KG102HT by VENKEL LTD

Select Manufacturer
Which Manufacturer of NTC04024KG102HT would you like to use for your alert(s)?
  • Please alert me when NTC04024KG102HT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTC04024KG102HT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTC04024KG102HT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTC04024KG102HT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTC04024KG102HT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTC04024KG102HT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: