Part Details for NTC04024KG202HT by VENKEL LTD
Overview of NTC04024KG202HT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTC04024KG202HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC04024KG202HT
|
Venkel Ltd. | NTC Chip Thermsistor, 0402, 4K, �2% Beta, 2K, �3% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |