-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1500ohm, SURFACE MOUNT, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R4962
|
Newark | Ntc0805 5% 1K5 |Neohm Te Connectivity NTC0805J1K5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 | Buy Now |
DISTI #
NTC0805J1K5-ND
|
DigiKey | THERMISTOR NTC 1.5KOHM 0805 Min Qty: 5000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4916 | Buy Now |
DISTI #
279-NTC0805J1K5
|
Mouser Electronics | NTC Thermistors NTC0805 5% 1K5 RoHS: Compliant | 0 |
|
$0.5240 | Order Now |
|
Onlinecomponents.com | NTC Thermistor - 1.5 Kohm (+/-) 5% - beta 3000 - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.4028 / $0.8437 | Buy Now |
DISTI #
NTC0805J1K5-TEC-0
|
TME | NTC0805J1K5 Min Qty: 5000 | 5000 |
|
$0.4045 | Buy Now |
DISTI #
1624350-2
|
Avnet Abacus | Thermistor NTC 1.5KOhm 5% 2-Pin 0805 T/R (Alt: 1624350-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114414886115
|
Chip1Stop | NTC thermistor RoHS: Compliant | 5000 |
|
$0.4870 | Buy Now |
|
Master Electronics | NTC Thermistor - 1.5 Kohm (+/-) 5% - beta 3000 - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.4028 / $0.8437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTC0805J1K5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NTC0805J1K5
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1500ohm, SURFACE MOUNT, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25 X.5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 55 °C | |
Resistance | 1500 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 805 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3000 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NTC0805J1K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC0805J1K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1624350-2 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 1500ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | TE Connectivity | NTC0805J1K5 vs 1624350-2 |