NTC0805J22K
TE Connectivity
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 22000ohm, SURFACE MOUNT, CHIP, 0805

Overview of NTC0805J22K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NTC0805J22K by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 21R4963
Newark Ntc0805 5% 22K |Neohm Te Connectivity NTC0805J22K RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.4710
$0.4710 Buy Now
DISTI # NTC0805J22K-ND
DigiKey THERMISTOR NTC 22KOHM 0805 Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.4916
$0.4916 Buy Now
DISTI # 279-NTC0805J22K
Mouser Electronics NTC Thermistors NTC0805 5% 22K RoHS: Compliant 0
  • 5,000 $0.5240
$0.5240 Order Now
Onlinecomponents.com NTC Thermistor - 22 Kohm (+/-) 5% - beta 4100 - SMD 0805 - Tape&Reel RoHS: Compliant 0
  • 1,250 $0.8437
  • 2,500 $0.5192
  • 3,750 $0.4110
  • 5,000 $0.4028
$0.4028 / $0.8437 Buy Now
DISTI # 1624353-2
Avnet Abacus Thermistor NTC 22KOhm 5% 2-Pin 0805 T/R (Alt: 1624353-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics NTC Thermistor - 22 Kohm (+/-) 5% - beta 4100 - SMD 0805 - Tape&Reel RoHS: Compliant 0
  • 1,250 $0.8437
  • 2,500 $0.5192
  • 3,750 $0.4110
  • 5,000 $0.4028
$0.4028 / $0.8437 Buy Now

CAD Models for NTC0805J22K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NTC0805J22K by TE Connectivity

NTC0805J22K
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
TE Connectivity
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Physical Dimension
2mm x 1.25 X.5mm
Rated Power Dissipation (P)
0.125 W
Rated Temperature
55 °C
Resistance
22000 Ω
Resistor Type
NTC THERMISTOR
Size Code
805
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
4100 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. NTC0805J22K
    TE Connectivity
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 22000ohm, SURFACE MOUNT, CHIP, 0805
    VS

Alternate Parts for NTC0805J22K

This table gives cross-reference parts and alternative options found for NTC0805J22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC0805J22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1624353-2 RESISTOR, TEMPERATURE DEPENDENT, NTC, 22000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT TE Connectivity NTC0805J22K vs 1624353-2

Related Parts for NTC0805J22K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTC0805J22K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTC0805J22K by TE Connectivity

Select Manufacturer
Which Manufacturer of NTC0805J22K would you like to use for your alert(s)?
  • Please alert me when NTC0805J22K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTC0805J22K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTC0805J22K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTC0805J22K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTC0805J22K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTC0805J22K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: