-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 33000ohm, SURFACE MOUNT, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R4969
|
Newark | Ntc0805 5% 33K |Neohm Te Connectivity NTC0805J33K RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 | Buy Now |
DISTI #
NTC0805J33K-ND
|
DigiKey | THERMISTOR NTC 33KOHM 0805 Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4916 | Buy Now |
DISTI #
279-NTC0805J33K
|
Mouser Electronics | NTC Thermistors NTC0805 5% 33K RoHS: Compliant | 0 |
|
$0.5240 | Order Now |
|
Onlinecomponents.com | NTC Thermistor - 33 Kohm (+/-) 5% - beta 4100 - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.4028 / $0.8437 | Buy Now |
DISTI #
1624359-2
|
Avnet Abacus | Thermistor NTC 33KOhm 5% 2-Pin 0805 T/R (Alt: 1624359-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | NTC Thermistor - 33 Kohm (+/-) 5% - beta 4100 - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.4028 / $0.8437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTC0805J33K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NTC0805J33K
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, NTC, 33000ohm, SURFACE MOUNT, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25 X.5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 55 °C | |
Resistance | 33000 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 805 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4100 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |