-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T5229
|
Newark | Thermistor, Ntc, 0805, 5K0, Zero Power Resistance At 25°C:5Kohm, Product Range:Ntc Series, Thermistor Mounting:Smd, Beta Value (K):3450K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:-, Operating Temperature Rohs Compliant: Yes |Neohm Te Connectivity NTC0805J5K0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3545 |
|
$0.7490 / $1.0200 | Buy Now |
DISTI #
1712-NTC0805J5K0CT-ND
|
DigiKey | THERMISTOR NTC 5KOHM 0805 Min Qty: 1 Lead time: 43 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4633 In Stock |
|
$0.4185 / $1.3100 | Buy Now |
DISTI #
1624365-1
|
Avnet Americas | Thermistor NTC 5KOhm 5% 2-Pin 0805 T/R - Tape and Reel (Alt: 1624365-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 6 Days Container: Reel | 0 |
|
$0.4089 / $0.4478 | Buy Now |
DISTI #
279-NTC0805J5K0
|
Mouser Electronics | NTC Thermistors NTC0805 5% 5K0 RoHS: Compliant | 2270 |
|
$0.4050 / $1.3100 | Buy Now |
|
Onlinecomponents.com | NTC Thermistor - 5.0 Kohm (+/-) 5% - beta 3450 - SMD 0805 - Tape&Reel RoHS: Compliant |
4662 In Stock |
|
$0.4223 / $0.5308 | Buy Now |
DISTI #
1624365-1
|
Avnet Abacus | Thermistor NTC 5KOhm 5% 2-Pin 0805 T/R (Alt: 1624365-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 5k 125mW 5% 5% 0805 NTC Thermistors ROHS | 30 |
|
$0.6314 / $1.0440 | Buy Now |
|
Master Electronics | NTC Thermistor - 5.0 Kohm (+/-) 5% - beta 3450 - SMD 0805 - Tape&Reel RoHS: Compliant |
4662 In Stock |
|
$0.4223 / $0.5308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTC0805J5K0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NTC0805J5K0
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 40 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | NTC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 55 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3450 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |