There are no models available for this part yet.
Overview of NTC5D-15 by Shenzhen Ruilongyuan Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NTC5D-15 by Shenzhen Ruilongyuan Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 5 6A 3.5W 20% 10% 2800K PluginP7.5mm NTC Thermistors ROHS | 4096 |
|
$0.0859 / $0.1763 | Buy Now |