Part Details for NTCAFLEX05103GL by Vishay Intertechnologies
Overview of NTCAFLEX05103GL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCAFLEX05103GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-NTCAFLEX05103GL
|
Mouser Electronics | NTC Thermistors NTC FLEX05 10k 2% 3435K 25mm | 78 |
|
$1.2500 / $3.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$1.3700 | Buy Now |