NTCALUG01A472H
Description: NTC Thermistor, 4700ohm, Chassis Mount,

Overview of NTCALUG01A472H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Price & Stock for NTCALUG01A472H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62AJ8856
Newark Ntc Thermistor, Aec-Q200, 4.7Kohm, Wire Rohs Compliant: Yes |Vishay NTCALUG01A472H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 800
  • 1 $3.2200
  • 10 $2.6700
  • 25 $2.4400
  • 50 $2.2000
  • 100 $1.9700
$1.9700 / $3.2200 Buy Now
DISTI # NTCALUG01A472H
Avnet Americas NTC LUG01A 4k7 3% G24 38mm - Bulk (Alt: NTCALUG01A472H) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 594-NTCALUG01A472H
Mouser Electronics NTC Thermistors 4.7K 3% 38mm AWG24 RoHS: Compliant 373
  • 1 $3.0100
  • 10 $2.3600
  • 100 $1.8500
  • 600 $1.5500
  • 1,000 $1.4400
  • 2,600 $1.3700
  • 5,000 $1.3200
$1.3200 / $3.0100 Buy Now
DISTI # NTCALUG01A472H
Avnet Abacus Thermistor NTC 4.7KOhm �3% 2-Pin T/R (Alt: NTCALUG01A472H) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NTCALUG01A472H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NTCALUG01A472H by Vishay Intertechnologies

NTCALUG01A472H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Vishay
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
15.7 mm
Package Length
7.2 mm
Package Shape
DISK PACKAGE
Package Style
Chassis Mount
Package Width
5.6 mm
Packing Method
BULK
Reference Standard
AEC-Q200
Resistance
4700 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
FLEXIBLE WIRE
Thermal Sensitivity Index
3984 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
3%
Want to compare parts?
  1. NTCALUG01A472H
    Vishay Intertechnologies
    NTC Thermistor, 4700ohm, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTCALUG01A472H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTCALUG01A472H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NTCALUG01A472H would you like to use for your alert(s)?
  • Please alert me when NTCALUG01A472H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTCALUG01A472H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTCALUG01A472H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTCALUG01A472H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTCALUG01A472H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTCALUG01A472H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: