-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X1613
|
Newark | Ntc Thermistor, Aec-Q200, 10K, Wire Lead, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcalug02A Series, Thermistor Mounting:-, Beta Value (K):3435K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Vishay NTCALUG02A103F161L Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
NTCALUG02A103F161L
|
Avnet Americas | Thermistor NTC 10000Ohm ±1% 2-Pin Radial - Bulk (Alt: NTCALUG02A103F161L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0221 / $1.0961 | Buy Now |
DISTI #
47X1613
|
Avnet Americas | Thermistor NTC 10000Ohm ±1% 2-Pin Radial - Bulk (Alt: 47X1613) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$2.0600 / $3.3700 | Buy Now |
DISTI #
NTCALUG02A103F161L
|
Avnet Americas | - Bulk (Alt: NTCALUG02A103F161L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.2488 / $1.5864 | Buy Now |
DISTI #
594-NTCLG02A103F161L
|
Mouser Electronics | NTC Thermistors 10Kohms 1% 3435K 1% AEC-Q200 160mm RoHS: Compliant | 891 |
|
$1.3000 / $3.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3300 | Buy Now |
|
Bristol Electronics | 496 |
|
RFQ | ||
DISTI #
NTCALUG02A103F161L
|
TTI | NTC Thermistors 10Kohms 1% 3435K 1% AEC-Q200 160mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.2900 / $1.4200 | Buy Now |
DISTI #
NTCALUG02A103F161L
|
Avnet Americas | Thermistor NTC 10000Ohm ±1% 2-Pin Radial - Bulk (Alt: NTCALUG02A103F161L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0221 / $1.0961 | Buy Now |
DISTI #
47X1613
|
Avnet Americas | Thermistor NTC 10000Ohm ±1% 2-Pin Radial - Bulk (Alt: 47X1613) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$2.0600 / $3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCALUG02A103F161L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCALUG02A103F161L
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.8 mm | |
Package Length | 8.5 mm | |
Package Style | Chassis Mount | |
Package Width | 4.3 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |