Part Details for NTCALUG02A103FA by Vishay Beyschlag
Overview of NTCALUG02A103FA by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCALUG02A103FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-NTCALUG02A103FA-ND
|
DigiKey | NTC LUG02 10K 1% E4 PEEK AWG#30 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
845 In Stock |
|
$0.9497 / $2.4600 | Buy Now |