NTCALUG02A103FL
Description: NTC Thermistor, 10000ohm, Chassis Mount,

Overview of NTCALUG02A103FL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTCALUG02A103FL by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 47X1611
Newark Ntc Thermistor, Aec-Q200, 10K, Wire Lead, Resistance (25°C):10Kohm, Product Range:Ntcalug02A Series, B-Constant:3435K, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Automotive Qualification Standard:Aec-Q200 Rohs Compliant: Yes |Vishay NTCALUG02A103FL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 271
  • 1 $2.6600
  • 10 $2.2000
  • 25 $2.0100
  • 50 $1.8100
  • 100 $1.6200
  • 500 $1.3900
$1.3900 / $2.6600 Buy Now
DISTI # 47X1611
Avnet Americas NTC Lug02A 10k 1% 3435K G30 45mm - Bulk (Alt: 47X1611) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk 271 Partner Stock
  • 1 $2.3600
  • 10 $1.7400
  • 25 $1.6800
  • 50 $1.6100
  • 100 $1.5500
$1.5500 / $2.3600 Buy Now
DISTI # NTCALUG02A103FL
Avnet Americas NTC Lug02A 10k 1% 3435K G30 45mm (Alt: NTCALUG02A103FL) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days 0
  • 1,000 $1.3855
$1.3855 Buy Now
DISTI # 594-NTCALUG02A103FL
Mouser Electronics NTC Thermistors 10K 1% UL Recognized Low Therm Gradient RoHS: Compliant 1255
  • 1 $2.3900
  • 10 $1.5800
  • 100 $1.5000
  • 500 $1.2400
  • 1,000 $1.1800
  • 5,000 $1.1000
$1.1000 / $2.3900 Buy Now
Future Electronics NTC LUG02A 10K 1% 3435K G30 45MM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks 0
  • 1,000 $1.1000
$1.1000 Buy Now
DISTI # NTCALUG02A103FL
Avnet Abacus Thermistor NTC 10000Ohm �1% 2-Pin Radial (Alt: NTCALUG02A103FL) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605818371
Chip1Stop NTC thermistor RoHS: Compliant 747
  • 1 $1.7000
  • 10 $1.2638
  • 25 $1.2596
  • 100 $1.2094
  • 250 $1.1973
  • 500 $1.1600
$1.1600 / $1.7000 Buy Now
LCSC 10k 100mW 1% 1% NTC Thermistors ROHS 404
  • 1 $1.6855
  • 10 $1.4420
  • 30 $1.2886
  • 100 $1.1321
  • 500 $1.0625
  • 1,000 $1.0309
$1.0309 / $1.6855 Buy Now

CAD Models for NTCALUG02A103FL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NTCALUG02A103FL by Vishay Intertechnologies

NTCALUG02A103FL
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 4 Days
Samacsys Manufacturer
Vishay
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
16.8 mm
Package Length
8.5 mm
Package Shape
DISK PACKAGE
Package Style
Chassis Mount
Package Width
4.3 mm
Packing Method
BULK
Reference Standard
AEC-Q200; CUL; UL
Resistance
10000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
FLEXIBLE WIRE
Thermal Sensitivity Index
3435 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
1%
Want to compare parts?
  1. NTCALUG02A103FL
    Vishay Intertechnologies
    NTC Thermistor, 10000ohm, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTCALUG02A103FL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTCALUG02A103FL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NTCALUG02A103FL would you like to use for your alert(s)?
  • Please alert me when NTCALUG02A103FL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTCALUG02A103FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTCALUG02A103FL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTCALUG02A103FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTCALUG02A103FL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTCALUG02A103FL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: