Part Details for NTCALUG54A103H151A by Vishay Beyschlag
Overview of NTCALUG54A103H151A by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCALUG54A103H151A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10747-ND
|
DigiKey | NTC LUG M5 10K 3% G24 150MM A Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
491 In Stock |
|
$1.7488 / $4.3100 | Buy Now |