Part Details for NTCASCWE3103FL by Vishay Intertechnologies
Overview of NTCASCWE3103FL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCASCWE3103FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X1618
|
Newark | Ntc Assemblies Screw 10K 1% 3435K E3 |Vishay NTCASCWE3103FL Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.5500 | Buy Now |
DISTI #
NTCASCWE3103FL
|
Avnet Americas | NTCASCWE3 Series NTC Thermistor Screw Threaded Sensor 10K Ohm 1% 2-Pin Radial Leaded Box (Alt: NTCASCWE3103FL) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
$2.6892 / $3.4163 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.8500 | Buy Now |