-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8286
|
Newark | Thermistor, Ntc, 10K, 5%, Radial, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcas Series, Thermistor Mounting:Through Hole, Beta Value (K):3977K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Rohs Compliant: Yes |Vishay NTCASCWE3103J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8600 / $5.2100 | Buy Now |
DISTI #
NTCASCWE3103J
|
Avnet Americas | NTC Screw 10K 5% M4 (Alt: NTCASCWE3103J) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
$2.8744 | Buy Now |
DISTI #
594-NTCASCWE3103J
|
Mouser Electronics | NTC Thermistors 10Kohms 5% Screw Thread Sensor RoHS: Compliant | 296 |
|
$2.3600 / $4.9000 | Buy Now |
|
Future Electronics | NTC Thermistors 10Kohms 5% Screw Thread Sensor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.2700 / $2.4400 | Buy Now |
DISTI #
NTCASCWE3103J
|
Avnet Abacus | Thermistor NTC 10KOhm 5% 2-Pin Cardboard Box (Alt: NTCASCWE3103J) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCASCWE3103J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCASCWE3103J
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 8 mm | |
Package Length | 8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |