Part Details for NTCASCWE3104F by Vishay Intertechnologies
Overview of NTCASCWE3104F by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCASCWE3104F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTCASCWE3104F
|
Avnet Americas | NTC Screw 100K 1% M4 (Alt: NTCASCWE3104F) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
594-NTCASCWE3104F
|
Mouser Electronics | NTC Thermistors NTC Assemblies Screw 100K 1% e3 RoHS: Compliant | 0 |
|
$2.9700 / $6.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.8500 | Buy Now |
DISTI #
NTCASCWE3104F
|
Avnet Abacus | Thermistor NTC 100KOhm �1% 2-Pin T/R (Alt: NTCASCWE3104F) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTCASCWE3104F
NTCASCWE3104F CAD Models
NTCASCWE3104F Part Data Attributes
|
NTCASCWE3104F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCASCWE3104F
Vishay Intertechnologies
NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 8 mm | |
Package Length | 8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4190 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |