Part Details for NTCASCWE3153J by Vishay Intertechnologies
Overview of NTCASCWE3153J by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCASCWE3153J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-NTCASCWE3153J
|
Mouser Electronics | NTC Thermistors NTC Screw 15K 5% M4 RoHS: Compliant | 0 |
|
$2,168.6400 | Order Now |
DISTI #
NTCASCWE3153J
|
Avnet Abacus | Thermistor NTC 15KOhm 5% 2-Pin Cardboard Box (Alt: NTCASCWE3153J) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |