Part Details for NTCC201E4103FT by Vishay Intertechnologies
Overview of NTCC201E4103FT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCC201E4103FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTCC201E4103FT
|
Avnet Americas | NTC Bare Die Ag2 10K 1% tape e4 - Tape and Reel (Alt: NTCC201E4103FT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7833 | Buy Now |
DISTI #
594-NTCC201E4103FT
|
Mouser Electronics | NTC Thermistors NTC BARE DIE AG2 10K 1% TAPE E4 RoHS: Compliant | 2000 |
|
$0.6220 / $0.7340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6170 | Buy Now |
DISTI #
NTCC201E4103FT
|
TTI | NTC Thermistors NTC BARE DIE AG2 10K 1% TAPE E4 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.7200 / $0.7340 | Buy Now |
DISTI #
NTCC201E4103FT
|
Avnet Americas | NTC Bare Die Ag2 10K 1% tape e4 - Tape and Reel (Alt: NTCC201E4103FT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7833 | Buy Now |
Part Details for NTCC201E4103FT
NTCC201E4103FT CAD Models
NTCC201E4103FT Part Data Attributes:
|
NTCC201E4103FT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCC201E4103FT
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.62 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, EMBOSSED BLISTER | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |