-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 100000ohm, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1687
|
Newark | Ntc Axial Lead, 3X1.8 , 100K/3%, 3850K/Bulk |Tdk NTCDS3SG104HC3NB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-NTCDS3SG104HC3NB-ND
|
DigiKey | NTC AXIAL LEAD, 3X1.8, 100K/3%, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
202 In Stock |
|
$1.5747 / $3.5000 | Buy Now |
DISTI #
NTCDS3SG104HC3NB
|
Avnet Americas | Thermistor NTC 100kOhm 3% 2-Pin Through Hole Bulk - Bulk (Alt: NTCDS3SG104HC3NB) Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0538 | Buy Now |
DISTI #
810-NTCDS3SG104HC3NB
|
Mouser Electronics | NTC Thermistors AEC-Q200 100kOhm 3% B25/85:3850K+-2% RoHS: Compliant | 396 |
|
$1.5400 / $3.5000 | Buy Now |
DISTI #
NTCDS3SG104HC3NB
|
TTI | NTC Thermistors AEC-Q200 100kOhm 3% B25/85:3850K+-2% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.4900 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCDS3SG104HC3NB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCDS3SG104HC3NB
TDK Corporation
NTC Thermistor, 100000ohm, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | LG-MAX | |
Body Length or Diameter | 1.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Screening Level | AEC-Q200 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | NICKEL |