-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1689
|
Newark | Ntc Axial Lead, 3X1.8 , 9.395K/3%, 3940K/Bulk |Tdk NTCDS3UG942HC3NB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-NTCDS3UG942HC3NB-ND
|
DigiKey | NTC AXIAL LEAD, 3X1.8, 9.395K/3% Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
185 In Stock |
|
$1.4156 / $2.4100 | Buy Now |
DISTI #
NTCDS3UG942HC3NB
|
Avnet Americas | Thermistor NTC 9.4kOhm 3% 2-Pin Through Hole Bulk - Bulk (Alt: NTCDS3UG942HC3NB) Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0538 | Buy Now |
DISTI #
810-NTCDS3UG942HC3NB
|
Mouser Electronics | NTC Thermistors AEC-Q200 9.395kOhm 3% B25/85:3392K+-2% RoHS: Compliant | 169 |
|
$1.4900 / $3.3200 | Buy Now |
DISTI #
V99:2348_24108666
|
Arrow Electronics | Thermistor NTC 9.4K Ohm 3% 2-Pin DO-35 Axial 3940K Bulk Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2008 | Americas - 200 |
|
$1.0618 / $1.4566 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.6200 | Buy Now |
DISTI #
36640881
|
Verical | Thermistor NTC 9.4K Ohm 3% 2-Pin DO-35 Axial 3940K Bulk Automotive AEC-Q200 Min Qty: 5 Package Multiple: 1 Date Code: 2008 | Americas - 200 |
|
$1.0618 | Buy Now |
DISTI #
NTCDS3UG942HC3NB
|
TTI | NTC Thermistors AEC-Q200 9.395kOhm 3% B25/85:3392K+-2% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.4800 / $1.7500 | Buy Now |
DISTI #
NTCDS3UG942HC3NB
|
Avnet Americas | Thermistor NTC 9.4kOhm 3% 2-Pin Through Hole Bulk - Bulk (Alt: NTCDS3UG942HC3NB) Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCDS3UG942HC3NB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCDS3UG942HC3NB
TDK Corporation
Temperature Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Terminal Finish | NICKEL |