Part Details for NTCG064BH103JT1 by TDK Corporation
Overview of NTCG064BH103JT1 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTCG064BH103JT1
NTCG064BH103JT1 CAD Models
NTCG064BH103JT1 Part Data Attributes:
|
NTCG064BH103JT1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG064BH103JT1
TDK Corporation
Fixed Resistor, Metal Oxide Film, 10000ohm, 5% +/-Tol, 0201,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NTCG06 | |
Size Code | 0201 | |
Technology | METAL OXIDE FILM | |
Tolerance | 5% |