-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 40ohm, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174304-1-ND
|
DigiKey | THERMISTOR NTC 40OHM 3244K 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0303 / $0.1000 | Buy Now |
DISTI #
NTCG103EH400JT1
|
Avnet Americas | A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG103EH400JT1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 | Buy Now |
DISTI #
810-NTCG103EH400JT
|
Mouser Electronics | NTC Thermistors 40ohm 5% 0402 RoHS: Compliant | 935 |
|
$0.0280 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0300 | Buy Now |
DISTI #
NTCG103EH400JT1
|
Avnet Abacus | (Alt: NTCG103EH400JT1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001187786
|
Chip1Stop | Thermistor NTC 1005 RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.0154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG103EH400JT1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG103EH400JT1
TDK Corporation
NTC Thermistor, 40ohm, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 40 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |