There are no models available for this part yet.
Overview of NTCG103NH471HT1 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NTCG103NH471HT1 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99Y9467
|
Newark | Case Eia 0402 B= 3% ,470 5%/Tape And Reel |Tdk NTCG103NH471HT1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
445-NTCG103NH471HT1CT-ND
|
DigiKey | THERMISTOR NTC 470OHM 3650K 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19770 In Stock |
|
$0.0673 / $0.2100 | Buy Now | |
DISTI #
NTCG103NH471HT1
|
Avnet Americas | Chip NTC Thermistor 470Ohm 3% 2-Pin SMD T/R - Tape and Reel (Alt: NTCG103NH471HT1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0775 | Buy Now | |
DISTI #
810-NTCG103NH471HT1
|
Mouser Electronics | NTC Thermistors THERMISTOR, NTC 470 OHM, 3%, 0402 RoHS: Compliant | 8646 |
|
$0.0640 / $0.2000 | Buy Now |