-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 47000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9862
|
Newark | Ntc,47K,5%,0402,aec-Q200,150/Tape And Reel |Tdk NTCG104BF473JT1SX Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-NTCG104BF473JT1SXCT-ND
|
DigiKey | NTC,47K,5%,0402,AEC-Q200,150 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19950 In Stock |
|
$0.0375 / $0.1200 | Buy Now |
DISTI #
NTCG104BF473JT1SX
|
Avnet Americas | Thermistor NTC 47kOhm 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NTCG104BF473JT1SX) Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 | Buy Now |
DISTI #
810-NTCG104BF473JT1X
|
Mouser Electronics | NTC Thermistors 0402 47Kohm 5% AEC-Q200 150C RoHS: Compliant | 9960 |
|
$0.0350 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0372 | Buy Now |
DISTI #
NTCG104BF473JT1SX
|
Avnet Americas | Thermistor NTC 47kOhm 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NTCG104BF473JT1SX) Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 | Buy Now |
DISTI #
NTCG104BF473JT1SX
|
Avnet Abacus | Thermistor NTC 47kOhm 5% 2-Pin 0402 Paper T/R (Alt: NTCG104BF473JT1SX) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG104BF473JT1SX
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG104BF473JT1SX
TDK Corporation
NTC Thermistor, 47000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4137 K | |
Tolerance | 5% |