Part Details for NTCG104EF104FT by TDK Corporation
Overview of NTCG104EF104FT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCG104EF104FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TEMPERATURE SENSOR NTC THERMISTOR NTC Thermistor, 100000ohm, Surface Mount RoHS: Compliant | Europe - 240000 |
|
RFQ |
Part Details for NTCG104EF104FT
NTCG104EF104FT CAD Models
NTCG104EF104FT Part Data Attributes:
|
NTCG104EF104FT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG104EF104FT
TDK Corporation
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 1005, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1005, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | NTCG | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4308 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |