Part Details for NTCG104EH104HT1 by TDK Corporation
Overview of NTCG104EH104HT1 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCG104EH104HT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
810-NTCG104EH104HT1
|
Mouser Electronics | NTC Thermistors THERMISTOR, NTC 100K OHM, 3%, 0402 RoHS: Compliant | 0 |
|
$0.0280 / $0.1000 | Order Now |
Part Details for NTCG104EH104HT1
NTCG104EH104HT1 CAD Models
NTCG104EH104HT1 Part Data Attributes:
|
NTCG104EH104HT1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG104EH104HT1
TDK Corporation
NTC Thermistor, 100000ohm, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |