Part Details for NTCG164BH103H by TDK Corporation
Overview of NTCG164BH103H by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCG164BH103H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
810-NTCG164BH103H
|
Mouser Electronics | NTC Thermistors 0603 10k ohm 3% B (K) 4100 3% RoHS: Compliant | 0 |
|
$0.1000 / $0.3100 | Order Now |
Part Details for NTCG164BH103H
NTCG164BH103H CAD Models
NTCG164BH103H Part Data Attributes
|
NTCG164BH103H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG164BH103H
TDK Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Resistor Type | NTC THERMISTOR | |
Terminal Finish | TIN OVER NICKEL |