NTCG164BH302JT1
TDK Corporation
Description: NTC Thermistor, 3000ohm, Surface Mount, CHIP

Overview of NTCG164BH302JT1 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTCG164BH302JT1 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27AH2170
Newark Case Eia 0603 B= 3% ,3000 5%/Tape And Reel |Tdk NTCG164BH302JT1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-NTCG164BH302JT1TR-ND
DigiKey CASE EIA 0603 B= 3% 3000 OHM 5% Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0735
$0.0735 Buy Now
DISTI # NTCG164BH302JT1
Avnet Americas NTC Thermistor 3kOhm 5% 2-Pin 0603 - Tape and Reel (Alt: NTCG164BH302JT1) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0762
$0.0762 Buy Now
DISTI # 810-NTCG164BH302JT1
Mouser Electronics NTC Thermistors Case EIA 0603 B= 3% 3000ohm 5% RoHS: Compliant 0
  • 1 $0.1700
  • 10 $0.1510
  • 100 $0.1060
  • 500 $0.0880
  • 1,000 $0.0740
  • 4,000 $0.0690
  • 8,000 $0.0590
  • 24,000 $0.0580
  • 48,000 $0.0570
$0.0570 / $0.1700 Order Now

CAD Models for NTCG164BH302JT1 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NTCG164BH302JT1 by TDK Corporation

NTCG164BH302JT1
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
25 °C
Resistance
3000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
4110 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. NTCG164BH302JT1
    TDK Corporation
    NTC Thermistor, 3000ohm, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTCG164BH302JT1 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTCG164BH302JT1 by TDK Corporation

Select Manufacturer
Which Manufacturer of NTCG164BH302JT1 would you like to use for your alert(s)?
  • Please alert me when NTCG164BH302JT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTCG164BH302JT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTCG164BH302JT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTCG164BH302JT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTCG164BH302JT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTCG164BH302JT1 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: