NTCG164BH472JT
TDK Corporation
Description: NTC Thermistor, 4700ohm, Surface Mount, CHIP

Overview of NTCG164BH472JT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTCG164BH472JT by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 810-NTCG164BH472JT
Mouser Electronics NTC Thermistors 4.7Kohm 5% 0603 RoHS: Compliant 0
  • 1 $0.1800
  • 10 $0.1510
  • 100 $0.1060
  • 500 $0.0880
  • 1,000 $0.0740
  • 4,000 $0.0690
  • 8,000 $0.0590
  • 24,000 $0.0580
  • 48,000 $0.0570
$0.0570 / $0.1800 Order Now
DISTI # NTCG164BH472JT
TTI NTC Thermistors 4.7Kohm 5% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
Buy Now

CAD Models for NTCG164BH472JT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTCG164BH472JT by TDK Corporation

NTCG164BH472JT
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
TDK
JESD-609 Code
e3
Manufacturer Series
NTCG16
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Resistance
4700 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
4100 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. NTCG164BH472JT
    TDK Corporation
    NTC Thermistor, 4700ohm, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTCG164BH472JT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTCG164BH472JT by TDK Corporation

Select Manufacturer
Which Manufacturer of NTCG164BH472JT would you like to use for your alert(s)?
  • Please alert me when NTCG164BH472JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTCG164BH472JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTCG164BH472JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTCG164BH472JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTCG164BH472JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTCG164BH472JT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: