-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 4700ohm, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6169
|
Newark | Ntc Thermistor, 4700Ohm, Surface Mount |Tdk NTCG164BH472JT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 / $0.2200 | Buy Now |
DISTI #
445-174329-1-ND
|
DigiKey | THERM NTC 4.7KOHM 4067K 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20 In Stock |
|
$0.0510 / $0.1700 | Buy Now |
DISTI #
810-NTCG164BH472JT1
|
Mouser Electronics | NTC Thermistors 4.7K OHM 5% RoHS: Compliant | 0 |
|
$0.0480 / $0.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.0458 / $0.1281 | Buy Now |
|
Quest Components | 3056 |
|
$0.2160 / $0.5400 | Buy Now | |
DISTI #
NTCG164BH472JT1
|
TTI | NTC Thermistors 4.7K OHM 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0480 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 79300 |
|
RFQ | |
DISTI #
C1S741001785764
|
Chip1Stop | NTC thermistor RoHS: Compliant | 61000 |
|
$0.0646 / $0.0816 | Buy Now |
DISTI #
C1S741001188606
|
Chip1Stop | Thermistor NTC 4.7K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4100K T/R RoHS: Compliant Container: Cut Tape | 80 |
|
$0.0966 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG164BH472JT1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG164BH472JT1
TDK Corporation
NTC Thermistor, 4700ohm, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 4700 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4110 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |