-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC THERMISTOR 4.7K OHM 5% 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5862
|
Newark | Thermistor, Ntc, 4100K, 4.7Kohm Rohs Compliant: Yes |Tdk NTCG164BH472JTDS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6940 |
|
$0.1230 / $0.1480 | Buy Now |
DISTI #
99Y9514
|
Newark | Case Eia 0603 B= 3% ,4700 5%/Tape And Reel Rohs Compliant: Yes |Tdk NTCG164BH472JTDS RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174522-1-ND
|
DigiKey | THERM NTC 4.7KOHM 4096K 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17131 In Stock |
|
$0.0692 / $0.2200 | Buy Now |
DISTI #
NTCG164BH472JTDS
|
Avnet Americas | A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG164BH472JTDS) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 | Buy Now |
DISTI #
810-NTCG164BH472JTDS
|
Mouser Electronics | NTC Thermistors 0603 4.7K OHM 5% NTC AEC-Q200 125C RoHS: Compliant | 3343 |
|
$0.0650 / $0.2200 | Buy Now |
|
Future Electronics | NTCG Series 0603 4.7 kOhm ±5% 4100 K NTC Thermistor Chip RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0667 / $0.0706 | Buy Now |
DISTI #
30345226
|
Verical | Thermistor NTC 4.7K Ohm 5% 2-Pin 1608 Surface Mount Solder Pad 4100K T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 1837 | Americas - 3642 |
|
$0.0037 / $0.0048 | Buy Now |
DISTI #
30609850
|
Verical | Thermistor NTC 4.7K Ohm 5% 2-Pin 1608 Surface Mount Solder Pad 4100K T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 673 Package Multiple: 1 | Americas - 2660 |
|
$0.0383 / $0.0465 | Buy Now |
|
Bristol Electronics | 3895 |
|
RFQ | ||
|
Quest Components | 3116 |
|
$0.1040 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG164BH472JTDS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG164BH472JTDS
TDK Corporation
NTC THERMISTOR 4.7K OHM 5% 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; UL | |
Resistance | 4700 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4100 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% | |
Working Voltage | 5 V |