Part Details for NTCG164LH104H by TDK Corporation
Overview of NTCG164LH104H by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCG164LH104H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
810-NTCG164LH104H
|
Mouser Electronics | NTC Thermistors 0603 100k ohm 3% B (K) 4550 3% RoHS: Compliant | 3321 |
|
$0.1000 / $0.3100 | Buy Now |
Part Details for NTCG164LH104H
NTCG164LH104H CAD Models
NTCG164LH104H Part Data Attributes
|
NTCG164LH104H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG164LH104H
TDK Corporation
NTC Thermistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Resistor Type | NTC THERMISTOR | |
Terminal Finish | TIN OVER NICKEL |