-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 100000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5863
|
Newark | Thermistor, Ntc, 4550K, 100Kohm Rohs Compliant: Yes |Tdk NTCG164LH104HTDS Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15950 |
|
$0.1170 / $0.1360 | Buy Now |
DISTI #
91AH9872
|
Newark | Ntc,100K,3%,0603,aec-Q200,125/Tape And Reel Rohs Compliant: Yes |Tdk NTCG164LH104HTDS Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-NTCG164LH104HTCT-ND
|
DigiKey | NTC,100K,3%,0603,AEC-Q200,125 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4424 In Stock |
|
$0.0649 / $0.2000 | Buy Now |
DISTI #
NTCG164LH104HTDS
|
Avnet Americas | Thermistor NTC 100kOhm 3% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: NTCG164LH104HTDS) Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0816 | Buy Now |
DISTI #
810-NTCG164LH104HTDS
|
Mouser Electronics | NTC Thermistors 0603 100Kohm 3% AEC-Q200 125C RoHS: Compliant | 5547 |
|
$0.0610 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG164LH104HTDS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG164LH104HTDS
TDK Corporation
NTC Thermistor, 100000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4573 K | |
Tolerance | 3% |