NTCLE100E3102HT1A
Description: NTC Thermistor, 1000ohm, Through Hole Mount, RADIAL LEADED

Overview of NTCLE100E3102HT1A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTCLE100E3102HT1A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 51AH6047
Newark Ntc Cu 0.6 Ld Coded 1K 3% 1E Tape E3 A |Vishay NTCLE100E3102HT1A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2830
$0.2830 Buy Now
DISTI # NTCLE100E3102HT1A
Avnet Americas NTC Thermistor 1kOhm 3% 2-Pin Radial Leaded T/R - Bulk (Alt: NTCLE100E3102HT1A) Min Qty: 3000 Package Multiple: 1500 Container: Bulk 0
  • 3,000 $0.2909
  • 6,000 $0.2868
  • 9,000 $0.2806
  • 15,000 $0.2744
  • 30,000 $0.2682
  • 150,000 $0.2266
  • 300,000 $0.2213
$0.2213 / $0.2909 Buy Now
DISTI # 594-NTCLE100E3102HT1
Mouser Electronics NTC Thermistors 1Kohm/3% 3528/0.5% RoHS: Compliant 0
  • 1,500 $0.3320
  • 3,000 $0.3320
  • 9,000 $0.3110
  • 24,000 $0.3060
$0.3060 / $0.3320 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 0
  • 3,000 $0.2950
$0.2950 Buy Now

CAD Models for NTCLE100E3102HT1A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTCLE100E3102HT1A by Vishay Intertechnologies

NTCLE100E3102HT1A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
9 mm
Package Length
3.3 mm
Package Style
Radial
Package Width
3 mm
Packing Method
TR, CARDBOARD, 14 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
55 °C
Resistance
1000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
3528 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
3%
Want to compare parts?
  1. NTCLE100E3102HT1A
    Vishay Intertechnologies
    NTC Thermistor, 1000ohm, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTCLE100E3102HT1A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTCLE100E3102HT1A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NTCLE100E3102HT1A would you like to use for your alert(s)?
  • Please alert me when NTCLE100E3102HT1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTCLE100E3102HT1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTCLE100E3102HT1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTCLE100E3102HT1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTCLE100E3102HT1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTCLE100E3102HT1A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: