Part Details for NTCLE100E3103HB0A by Vishay Beyschlag
Overview of NTCLE100E3103HB0A by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3103HB0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-NTCLE100E3103HB0A-ND
|
DigiKey | NTC CU 0.6 LD CODED 10K 3% Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1890 In Stock |
|
$0.2869 / $0.8500 | Buy Now |