Part Details for NTCLE100E3104GB0 by Vishay Intertechnologies
Overview of NTCLE100E3104GB0 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3104GB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R9184
|
Newark | Ntc Thermistor, 100K, Radial Leaded, Zero Power Resistance At 25°C:100Kohm, Product Range:Ntcle100E3 Series, Thermistor Mounting:Through Hole, Beta Value (K):4190K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded Rohs Compliant: Yes |Vishay NTCLE100E3104GB0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5730 | Buy Now |
DISTI #
NTCLE100E3104GB0
|
Avnet Americas | Thermistor NTC 100KOhm 2% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3104GB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3572 / $0.5493 | Buy Now |
DISTI #
594-2381-640-64104
|
Mouser Electronics | NTC Thermistors 100K OHM 2% RoHS: Compliant | 6999 |
|
$0.4580 / $1.3000 | Buy Now |
DISTI #
V99:2348_09472008
|
Arrow Electronics | Thermistor NTC 100K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1904 | Americas - 4 |
|
$0.2505 / $0.3437 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.4580 | Buy Now |
DISTI #
NTCLE100E3104GB0
|
TTI | NTC Thermistors 100K OHM 2% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4670 | Buy Now |
DISTI #
NTCLE100E3104GB0
|
Avnet Americas | Thermistor NTC 100KOhm 2% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3104GB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3572 / $0.5493 | Buy Now |
DISTI #
NTCLE100E3104GB0
|
Avnet Americas | Thermistor NTC 100KOhm 2% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3104GB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3572 / $0.5493 | Buy Now |
DISTI #
NTCLE100E3104GB0
|
Avnet Abacus | Thermistor NTC 100KOhm 2% 2-Pin Radial Bulk (Alt: NTCLE100E3104GB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NTCLE100E3104GB0
|
Avnet Asia | Thermistor NTC 100KOhm 2% 2-Pin Radial Bulk (Alt: NTCLE100E3104GB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3716 / $0.4187 | Buy Now |
Part Details for NTCLE100E3104GB0
NTCLE100E3104GB0 CAD Models
NTCLE100E3104GB0 Part Data Attributes:
|
NTCLE100E3104GB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3104GB0
Vishay Intertechnologies
NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4190 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |