-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 33000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8282
|
Newark | Ntc Thermistor, Product Range:2381 Series, Thermistor Mounting:Through Hole, Zero Power Resistance At 25 C:33Kohm, Operating Temperature Min:-40 C, Operating Temperature Max:125 C, Thermistor Terminals:Radial Leaded, No. Of Pins:2 Rohs Compliant: Yes |Vishay NTCLE100E3333JB0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 224 |
|
$0.0690 | Buy Now |
DISTI #
NTCLE100E3333JB0
|
Avnet Americas | Thermistor NTC 33KOhm 5% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3333JB0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 33680 |
|
$0.1558 | Buy Now |
DISTI #
98K8282
|
Avnet Americas | Thermistor NTC 33KOhm 5% 2-Pin Radial Bulk - Bulk (Alt: 98K8282) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 224 Partner Stock |
|
$0.4040 / $0.6550 | Buy Now |
DISTI #
594-2381-640-63333
|
Mouser Electronics | NTC Thermistors 33Kohms 5% Radial RoHS: Compliant | 4651 |
|
$0.2330 / $0.4700 | Buy Now |
DISTI #
V36:1790_09471163
|
Arrow Electronics | Thermistor NTC 33K Ohm 5% 2-Pin Radial 4090K -4.5 to -4 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 | Americas - 195 |
|
$0.1823 / $0.2286 | Buy Now |
|
Future Electronics | NTC THERMISTOR 33K OHM 5% BEAD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2050 / $0.2300 | Buy Now |
DISTI #
30600988
|
Verical | Thermistor NTC 33K Ohm 5% 2-Pin Radial 4090K -4.5 to -4 Bulk Min Qty: 173 Package Multiple: 1 | Americas - 585 |
|
$0.1725 / $0.1813 | Buy Now |
DISTI #
27612410
|
Verical | Thermistor NTC 33K Ohm 5% 2-Pin Radial 4090K -4.5 to -4 Bulk Min Qty: 26 Package Multiple: 1 Date Code: 1823 | Americas - 195 |
|
$0.2286 | Buy Now |
DISTI #
NTCLE100E3333JB0
|
TTI | NTC Thermistors 33Kohms 5% Radial pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2310 / $0.2420 | Buy Now |
DISTI #
NTCLE100E3333JB0
|
Avnet Americas | Thermistor NTC 33KOhm 5% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3333JB0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 33680 |
|
$0.1558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCLE100E3333JB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3333JB0
Vishay Intertechnologies
NTC Thermistor, 33000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 33000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4090 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |