Part Details for NTCLE100E3474HB0A by Vishay Intertechnologies
Overview of NTCLE100E3474HB0A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3474HB0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3986
|
Newark | Thermistor, Ntc, 4570K, 470 Kohm Rohs Compliant: Yes |Vishay NTCLE100E3474HB0A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$0.3990 / $0.8500 | Buy Now |
DISTI #
NTCLE100E3474HB0A
|
Avnet Americas | NTC Cu 0.6 ld coded 470K 3% bulk e3 A - Bulk (Alt: NTCLE100E3474HB0A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3520 | Buy Now |
DISTI #
594-NTCL100E3474HB0A
|
Mouser Electronics | NTC Thermistors NTC Cu 0.6 ld coded 470K 3% RoHS: Compliant | 1975 |
|
$0.2630 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.2780 | Buy Now |
Part Details for NTCLE100E3474HB0A
NTCLE100E3474HB0A CAD Models
NTCLE100E3474HB0A Part Data Attributes
|
NTCLE100E3474HB0A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3474HB0A
Vishay Intertechnologies
NTC Thermistor, 470000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Resistance | 470000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4570 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |