Part Details for NTCLE100E3502HB0A by Vishay Intertechnologies
Overview of NTCLE100E3502HB0A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3502HB0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6302
|
Newark | Ntc Cu 0.6 Ld Coded 5K 3% Bulk E3 A |Vishay NTCLE100E3502HB0A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.2920 | Buy Now |
DISTI #
NTCLE100E3502HB0A
|
Avnet Americas | NTC Thermistor 5kOhm 3% 2-Pin Radial Leaded Bulk - Bulk (Alt: NTCLE100E3502HB0A) Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2102 / $0.2737 | Buy Now |
DISTI #
594-NTCLE100E3502HB0
|
Mouser Electronics | NTC Thermistors 5Kohm/3% 3977/.75% RoHS: Compliant | 0 |
|
$0.2930 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.2780 | Buy Now |
Part Details for NTCLE100E3502HB0A
NTCLE100E3502HB0A CAD Models
NTCLE100E3502HB0A Part Data Attributes
|
NTCLE100E3502HB0A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3502HB0A
Vishay Intertechnologies
NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |