Part Details for NTCLE100E3683JT1 by Vishay Intertechnologies
Overview of NTCLE100E3683JT1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3683JT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7739
|
Newark | Ntc Thermistor, 68000Ohm, Through Hole Mount |Vishay NTCLE100E3683JT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.8150 | Buy Now |
DISTI #
594-NTCLE100E3683JT1
|
Mouser Electronics | NTC Thermistors 68Kohms 5% Radial Radial RoHS: Compliant | 1837 |
|
$0.2450 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 | 0 |
|
$0.2860 | Buy Now |
|
Onlinecomponents.com |
55400 Partner Stock |
|
$0.2071 / $0.5773 | Buy Now | |
DISTI #
NTCLE100E3683JT1
|
TTI | NTC Thermistors 68Kohms 5% Radial Radial pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2430 / $0.2770 | Buy Now |
DISTI #
VISHAY NTCLE100E3683JT1
|
PEI Genesis | NTC Thermistor 68000ohm Thro | 55400 |
|
Buy Now | |
DISTI #
NTCLE100E3683JT1
|
Avnet Abacus | Thermistor NTC 68KOhm 5% 2-Pin Radial T/R (Alt: NTCLE100E3683JT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTCLE100E3683JT1
NTCLE100E3683JT1 CAD Models
NTCLE100E3683JT1 Part Data Attributes
|
NTCLE100E3683JT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3683JT1
Vishay Intertechnologies
NTC Thermistor, 68000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Resistance | 68000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4190 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |