NTCLE101E3473SB0
Description: NTC Thermistor, 47000ohm, Through Hole Mount, RADIAL LEADED

Overview of NTCLE101E3473SB0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTCLE101E3473SB0 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 89R9461
Newark Ntc Cu 0.6 Lead 47K Special Tol Bulk E3 |Vishay NTCLE101E3473SB0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.7150
  • 2,500 $0.6590
$0.6590 / $0.7150 Buy Now
DISTI # NTCLE101E3473SB0
Avnet Americas NTC Cu 0.6 lead 47K special tol bulk e3 - Bulk (Alt: NTCLE101E3473SB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.6585
  • 3,000 $0.6491
  • 5,000 $0.6351
  • 10,000 $0.6211
  • 20,000 $0.6071
  • 100,000 $0.5605
  • 200,000 $0.5474
$0.5474 / $0.6585 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks 0
  • 2,000 $0.6680
$0.6680 Buy Now

CAD Models for NTCLE101E3473SB0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTCLE101E3473SB0 by Vishay Intertechnologies

NTCLE101E3473SB0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
7 mm
Package Length
3.3 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
3 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
55 °C
Resistance
47000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
4090 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
2.23%
Want to compare parts?
  1. NTCLE101E3473SB0
    Vishay Intertechnologies
    NTC Thermistor, 47000ohm, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTCLE101E3473SB0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTCLE101E3473SB0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NTCLE101E3473SB0 would you like to use for your alert(s)?
  • Please alert me when NTCLE101E3473SB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTCLE101E3473SB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTCLE101E3473SB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTCLE101E3473SB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTCLE101E3473SB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTCLE101E3473SB0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: