Part Details for NTCLE101E3502JB0 by Vishay Intertechnologies
Overview of NTCLE101E3502JB0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE101E3502JB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F7726
|
Newark | Ntc Cu 0.6 No Coding 5K 5% Bulk E3 |Vishay NTCLE101E3502JB0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 | Buy Now |
DISTI #
NTCLE101E3502JB0
|
Avnet Americas | Thermistor NTC 5KOhm 2-Pin Radial Bulk - Bulk (Alt: NTCLE101E3502JB0) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2711 / $0.4138 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.3450 | Buy Now |
DISTI #
NTCLE101E3502JB0
|
Avnet Abacus | Thermistor NTC 5KOhm 2-Pin Radial Bulk (Alt: NTCLE101E3502JB0) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTCLE101E3502JB0
NTCLE101E3502JB0 CAD Models
NTCLE101E3502JB0 Part Data Attributes
|
NTCLE101E3502JB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE101E3502JB0
Vishay Intertechnologies
NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 55 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |